The ACA3108E36-4PBF42F80 is a 3-contact circular connector with a crimp termination method and right angle body orientation. It is designed for cable mount applications and has a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 1250VDC and 900VAC. It is suitable for use in environments with temperatures as low as -55°C.
Amphenol ACA3108E36-4PBF42F80 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3108E36-4PBF42F80 to view detailed technical specifications.
No datasheet is available for this part.