This circular connector features 2 PIN contacts and a right angle body orientation. It is designed for cable mount applications and has a termination method of solder. The operating temperature range is -55°C to 125°C.
Amphenol ACA3108F16S-16PB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol ACA3108F16S-16PB-P632 to view detailed technical specifications.
No datasheet is available for this part.