The ACA3108F20-4SWBF80A176F0A23 is a 4-contact SKT circular connector with crimp termination, suitable for cable mount applications. It features a right-angle body orientation and a maximum operating temperature range of -55°C to 125°C. This connector is rated for a maximum voltage of 1250VDC or 900VAC.
Amphenol ACA3108F20-4SWBF80A176F0A23 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3108F20-4SWBF80A176F0A23 to view detailed technical specifications.
No datasheet is available for this part.