The ACA3108F36-4PZBF42F80A176A23 is a 3-pin circular cable mount connector from Amphenol with a right angle body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-temperature applications and is suitable for use in environments where high voltage is present. The connector has a pin gender and is cable mountable. It is suitable for use in a variety of applications including industrial and commercial settings.
Amphenol ACA3108F36-4PZBF42F80A176A23 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3108F36-4PZBF42F80A176A23 to view detailed technical specifications.
No datasheet is available for this part.