The ACC00A14S-6S-003-B30-LC is a 6-contact circular connector with a SKT gender and crimp termination method. It is designed for wall mount applications and features a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol ACC00A14S-6S-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00A14S-6S-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.