Amphenol ACC00AF-24-9R(003) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC00AF-24-9R(003) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.