Amphenol ACC00AF20-19P-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC00AF20-19P-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.