Amphenol ACC00AF20-22S(003)(LC) technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC00AF20-22S(003)(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.