The ACC00CF14S-4P-025 is a wall mount circular connector with a single contact and a maximum operating temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. The connector is rated for 1250VDC and 900VAC and is suitable for use in high-voltage applications.
Amphenol ACC00CF14S-4P-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00CF14S-4P-025 to view detailed technical specifications.
No datasheet is available for this part.