This 2-position, 2-contact connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It meets the military standard MIL-DTL-5015 and is available as a single unit. The Reach SVHC compliance status is unknown.
Amphenol ACC00E16-11SX-003-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC00E16-11SX-003-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
