This 10-contact circular connector is designed for wall mounting and features a termination method of crimp. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector is suitable for general use and is manufactured by Amphenol.
Amphenol ACC00E18-19PX-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00E18-19PX-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.