Amphenol ACC00E36-10P-003-A24 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 48 |
| Reach SVHC Compliant | No |
| Series | AC Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC00E36-10P-003-A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.