The ACC00R20-23S(025)(B30) is a 2-contact SKT circular wall mount connector with crimp termination. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 500VAC. It is suitable for wall mount applications.
Amphenol ACC00R20-23S(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00R20-23S(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.