The ACC00R28-19SZ-025 is a 10-contact circular connector with a SKT/RCP gender configuration and a straight body orientation. It is designed for wall mount applications and features a crimp termination method. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 2450VDC, 1750VAC, 1250VDC, or 900VAC, depending on the application.
Amphenol ACC00R28-19SZ-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00R28-19SZ-025 to view detailed technical specifications.
No datasheet is available for this part.