The ACC00R28-1RY-003 is a 9-contact circular connector with a SKT contact gender and RCP gender, designed for wall mount applications. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 1250VDC or 900VAC. It has a single port and 9 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |