This 9-contact circular connector features a SKT contact gender and is designed for wall mount applications. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC, and 700VDC or 500VAC, depending on the application. The termination method is crimp, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |