The ACC00R28-22SY(003) from Amphenol is a wall mount circular connector with 6 contacts and a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |