This wall mount circular connector features a 3-pin design with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It has a crimp termination method and a straight body orientation. The connector is suitable for use in environments with temperatures as low as -55°C. It is designed for wall mounting and has a pin contact gender.
Amphenol ACC00RV14S-7PX-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00RV14S-7PX-003 to view detailed technical specifications.
No datasheet is available for this part.