The ACC00RV28-1RY-025 is a 9-contact SKT circular connector with crimp termination, suitable for wall mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC. This connector features a straight body orientation and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |