This 7-pin circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C.
Amphenol ACC01A24-16PX-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01A24-16PX-003-B30 to view detailed technical specifications.
No datasheet is available for this part.