The ACC01A36-4PW-003-B30-LC is a 3-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for cable mount applications and features a RCP gender. It can operate at temperatures as low as -55°C.
Amphenol ACC01A36-4PW-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01A36-4PW-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.