The ACC01CF18-12S-003-B30 is a 6-contact SKT circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector is suitable for use in environments with temperatures as low as -55°C.
Amphenol ACC01CF18-12S-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01CF18-12S-003-B30 to view detailed technical specifications.
No datasheet is available for this part.