The ACC01CF20-19PW-003-B30-LC is a cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC or 500VAC. It features three contacts and a straight body orientation. The connector is designed for crimp termination and has a pin contact gender. It is suitable for use in applications with operating temperatures as low as -55°C.
Amphenol ACC01CF20-19PW-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01CF20-19PW-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.