This 16-contact circular cable mount connector features a crimp termination method and a straight body orientation. It is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC. The connector operates over a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments.
Amphenol ACC01CF24-5PY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC01CF24-5PY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.