The ACC01E20-A37R-003 is a 4-contact cable mount circular connector with a SKT contact gender and RCP contact gender. It features a straight body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 1250VDC or 900VAC. The connector has 4 terminals and 1 port.
Amphenol ACC01E20-A37R-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01E20-A37R-003 to view detailed technical specifications.
No datasheet is available for this part.