The ACC01E24-11SX-003-B30 is a 9-contact circular connector from Amphenol, designed for cable mounting with a crimp termination method. It features a straight body orientation and a receptacle gender. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The connector has 9 terminals and a single port.
Amphenol ACC01E24-11SX-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01E24-11SX-003-B30 to view detailed technical specifications.
No datasheet is available for this part.