This Amphenol connector features 10 positions, a green color, and SILVER mating contacts made of copper alloy. It is designed for free hanging applications and is resistant to various environments. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and has an unshielded design with a crimp termination.
Amphenol ACC01F18-19P-003 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC01F18-19P-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.