The ACC01R32-13SZ-003-B30 is a 23-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a SKT contact gender and RCP gender. The connector has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1250VDC. It is manufactured by Amphenol and is suitable for use in a variety of applications requiring high voltage and temperature performance.
Amphenol ACC01R32-13SZ-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-13SZ-003-B30 to view detailed technical specifications.
No datasheet is available for this part.