The ACC01R32-15SW-003 is an 8-contact cable mount circular connector from Amphenol. It features a SKT contact gender and a RCP gender, with a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for crimp termination and has a straight body orientation.
Amphenol ACC01R32-15SW-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-15SW-003 to view detailed technical specifications.
No datasheet is available for this part.