The ACC01R32-1RX(003) is a cable mount circular connector with a SKT contact and RCP receptacle, featuring five contacts and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1750VDC and 1250VAC, and is designed for crimp termination. The connector is suitable for use in a variety of applications, with a straight body orientation and a cable mount design.
Amphenol ACC01R32-1RX(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-1RX(003) to view detailed technical specifications.
No datasheet is available for this part.