The ACC01R32-52S-003 is an 8-contact cable mount circular connector with a SKT contact gender and RCP contact gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature of -55 to 125°C and a maximum voltage rating of 1250VDC or 900VAC. It has 8 terminals and is suitable for use in a variety of industries and applications.
Amphenol ACC01R32-52S-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-52S-003 to view detailed technical specifications.
No datasheet is available for this part.