The ACC01R32-5SZ-003 is a cable mount circular connector with a type of contact and a termination method of crimp. It has two contacts and a body orientation of straight. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The maximum voltage rating is 1250VDC or 900VAC.
Amphenol ACC01R32-5SZ-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-5SZ-003 to view detailed technical specifications.
No datasheet is available for this part.