The ACC01R32-6PZ(003) is a 23-contact circular connector designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. It has a PIN contact gender and a RCP gender, with a single port and 23 terminals.
Amphenol ACC01R32-6PZ(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-6PZ(003) to view detailed technical specifications.
No datasheet is available for this part.