The ACC01R32-6RW(003) from Amphenol is a 23-contact circular connector with a crimp termination method and straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. This connector features a single port and is designed for cable mount applications.
Amphenol ACC01R32-6RW(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-6RW(003) to view detailed technical specifications.
No datasheet is available for this part.