The ACC01R32-7SX-003-B30 is a cable mount circular connector with 35 SKT gender contacts. It has a maximum operating voltage rating of 700VDC or 500VAC and a temperature range of -55 to 125°C. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications requiring high voltage and temperature stability.
Amphenol ACC01R32-7SX-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-7SX-003-B30 to view detailed technical specifications.
No datasheet is available for this part.