The ACC01R32-8PZ-003-B30 is a 30-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. The connector is a single-port device with 30 terminals.
Amphenol ACC01R32-8PZ-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R32-8PZ-003-B30 to view detailed technical specifications.
No datasheet is available for this part.