The ACC01R36-12S-003 is a 48-contact circular cable mount connector with a SKT contact gender and RCP gender, suitable for use in applications with a maximum operating temperature of -55 to 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC. The connector has 48 terminals and a single port. It is manufactured by Amphenol.
Amphenol ACC01R36-12S-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R36-12S-003 to view detailed technical specifications.
No datasheet is available for this part.