The ACC01R36-15SY-003-B30-LC is a 35-contact cable mount circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is designed for crimp termination. The connector has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. It is suitable for use in applications with a minimum operating temperature of -55°C. The connector is designed for use in general applications.
Amphenol ACC01R36-15SY-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R36-15SY-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.