The ACC01R36-9RW(003) from Amphenol is a 31-contact circular connector with a crimp termination method and straight body orientation. It features a cable mount design and supports a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and is designed for use with SKT and RCP contact genders.
Amphenol ACC01R36-9RW(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01R36-9RW(003) to view detailed technical specifications.
No datasheet is available for this part.