The ACC01RV16S-1P(003) is a 7-pin circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications where a high voltage rating is required, with a maximum rating of 700VDC or 500VAC. The operating temperature range is from -55°C to 125°C, making it suitable for use in a variety of environments. The connector has 7 terminals and is designed for cable mount applications.
Amphenol ACC01RV16S-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC01RV16S-1P(003) to view detailed technical specifications.
No datasheet is available for this part.