The ACC01RV18-22SZ-025 is a 3-contact SKT circular connector with crimp termination. It has a straight body orientation and is designed for cable mount applications. Operating temperature range is -55 to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACC01RV18-22SZ-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC01RV18-22SZ-025 to view detailed technical specifications.
No datasheet is available for this part.