The ACC02A10SL-3P-003-B30 is a 3-pin circular connector with a crimp termination method and straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector features a maximum voltage rating of 700VDC or 500VAC and is suitable for use in a variety of electrical systems.
Amphenol ACC02A10SL-3P-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02A10SL-3P-003-B30 to view detailed technical specifications.
No datasheet is available for this part.