Amphenol ACC02A16-12R-003 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Amphe-Power® 5015, Radsok® |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02A16-12R-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.