Amphenol ACC02A18-11S(025) technical specifications.
| Depth | 34.93mm |
| Length | 40.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | ZINC ALLOY |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02A18-11S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.