The ACC02A20-A37R-025 is a circular connector with a SKT contact gender and 4 contacts. It features crimp termination and a straight body orientation. The connector is rated for 1250VDC and has an operating temperature range of -55 to 125°C. It is designed for box mount applications.
Amphenol ACC02A20-A37R-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02A20-A37R-025 to view detailed technical specifications.
No datasheet is available for this part.