Amphenol ACC02A22-7P-025 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02A22-7P-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
