The ACC02A28-10PX-025-B30 is a 7-contact circular connector with a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for box mount applications and features a pin contact gender. It is manufactured by Amphenol and is suitable for use in a variety of industrial and commercial settings.
Amphenol ACC02A28-10PX-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02A28-10PX-025-B30 to view detailed technical specifications.
No datasheet is available for this part.