This 5-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1750VDC or 1250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |