This 19-position circular connector features silver-plated contacts and is designed for panel mount applications. It operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the AC series, a derivative of the MIL-5015 standard. It is rated for environment-resistant applications and features crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACC02E-24-67P(G96) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-24-67P(G96) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.