The ACC02E-24-9R(003) is a 2-position circular connector from Amphenol, designed for panel mount applications. It features silver-plated contacts and a temperature range of -55°C to 125°C. The connector is rated for environment-resistant use and is available in bulk packaging.
Amphenol ACC02E-24-9R(003) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Amphe-Power® 5015, Radsok® |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-24-9R(003) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.